
2SB0953AQ | |
|---|---|
DigiKey Part Number | 2SB0953AQ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB0953AQ |
Description | TRANS PNP 40V 7A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 7 A 150MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 2A, 2V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 160mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |

