
2SB0789ARL | |
|---|---|
DigiKey Part Number | 2SB0789ARLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB0789ARL |
Description | TRANS PNP 120V 0.5A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 500 mA 120MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F1 | |
Base Product Number |

