Direct

2SA216200L | |
|---|---|
DigiKey Part Number | 2SA216200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA216200L |
Description | TRANS PNP 12V 0.5A SSSMINI3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 200MHz 100 mW Surface Mount SSSMini3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SSSMini3-F1 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2030T2L | Rohm Semiconductor | 0 | 2SA2030T2LCT-ND | 0,59000 € | Direct |


