
2SA20090SL | |
|---|---|
DigiKey Part Number | 2SA20090SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA20090SL |
Description | TRANS PNP 120V 0.02A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 20 mA 200MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 260 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

