2SA1806GRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 26.490
Unit Price: 0,27000 €
Datasheet
Bipolar (BJT) Transistor PNP 15 V 50 mA 1.5GHz 125 mW Surface Mount SSMini3-F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1806GRL

DigiKey Part Number
2SA1806GRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1806GRL
Description
TRANS PNP 15V 0.05A SSMINI3-F3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 50 mA 1.5GHz 125 mW Surface Mount SSMini3-F3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 1V
Mfr
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
1.5GHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SSMini3-F3
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1774TLQRohm Semiconductor26.4902SA1774TLQCT-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes