Similar
Similar

2SA1791GRL | |
|---|---|
DigiKey Part Number | 2SA1791GRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1791GRL |
Description | TRANS PNP 50V 0.05A SSMINI3-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 250MHz 125 mW Surface Mount SSMini3-F3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSMini3-F3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523EBTL | Rohm Semiconductor | 1.914 | 2SAR523EBTLCT-ND | 0,15000 € | Similar |
| DTA043TEBTL | Rohm Semiconductor | 0 | DTA043TEBTLCT-ND | 0,02794 € | Similar |


