
2SA16740SA | |
|---|---|
DigiKey Part Number | 2SA16740SATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA16740SA |
Description | TRANS PNP 80V 1A MT-2-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 120MHz 1 W Through Hole MT-2-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MT-2-A1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

