
2SA15320CL | |
|---|---|
DigiKey Part Number | 2SA15320CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA15320CL |
Description | TRANS PNP 20V 0.03A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 30 mA 300MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 1mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

