
2SA1309AQA | |
|---|---|
DigiKey Part Number | 2SA1309AQATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1309AQA |
Description | TRANS PNP 50V 0.1A NS-B1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 300 mW Through Hole NS-B1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Box (TB) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package NS-B1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

