
2SA1309A0A | |
|---|---|
DigiKey Part Number | 2SA1309A0ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1309A0A |
Description | TRANS PNP 50V 0.1A NS-B1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 300 mW Through Hole NS-B1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 2mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | NS-B1 | |
Base Product Number |

