
2SA10960R | |
|---|---|
DigiKey Part Number | 2SA10960R-ND |
Manufacturer | |
Manufacturer Product Number | 2SA10960R |
Description | TRANS PNP 50V 2A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 5V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

