
2SA10180RA | |
|---|---|
DigiKey Part Number | 2SA10180RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA10180RA |
Description | TRANS PNP 200V 0.07A TO-92-B1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 70 mA 50MHz 750 mW Through Hole TO-92-B1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 10V |
Mfr | Power - Max 750 mW |
Packaging Tape & Box (TB) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 70 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-92-B1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

