
2SA09140R | |
|---|---|
DigiKey Part Number | 2SA09140R-ND |
Manufacturer | |
Manufacturer Product Number | 2SA09140R |
Description | TRANS PNP 150V 0.05A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 50 mA 70MHz 1.2 W Through Hole TO-126B-A1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 10mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126B-A1 | |
Base Product Number |


