
2SA08850R | |
|---|---|
DigiKey Part Number | 2SA08850R-ND |
Manufacturer | |
Manufacturer Product Number | 2SA08850R |
Description | TRANS PNP 35V 1A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 1 A 200MHz 5 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V | |
Power - Max | 5 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126B-A1 | |
Base Product Number |

