
2SA0794AR | |
|---|---|
DigiKey Part Number | 2SA0794AR-ND |
Manufacturer | |
Manufacturer Product Number | 2SA0794AR |
Description | TRANS PNP 120V 0.5A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 500 mA 120MHz 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |

