Similar
Similar

2SA07770R | |
|---|---|
DigiKey Part Number | 2SA07770R-ND |
Manufacturer | |
Manufacturer Product Number | 2SA07770R |
Description | TRANS PNP 80V 0.5A TO-92L-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 120MHz 1 W Through Hole TO-92L-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92L-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1198KT146Q | Rohm Semiconductor | 4.582 | 2SB1198KT146QCT-ND | 0,48000 € | Similar |
| 2SB1198KT146R | Rohm Semiconductor | 7 | 2SB1198KT146RCT-ND | 0,48000 € | Similar |


