MFR Recommended

20SEF180M | |
|---|---|
DigiKey Part Number | P122086-ND |
Manufacturer | |
Manufacturer Product Number | 20SEF180M |
Description | CAP ALUM POLY 180UF 20% 20V TH |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEF180M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 50.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVPF180M | Panasonic Industry | 6 | P16499CT-ND | 1,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,71985 € | 143,97 € |
| Unit Price without VAT: | 0,71985 € |
|---|---|
| Unit Price with VAT: | 0,85662 € |


