General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ST2-L2-DC48V-F

DigiKey Part Number
255-3612-ND
Manufacturer
Manufacturer Product Number
ST2-L2-DC48V-F
Description
RELAY GEN PURPOSE DPST 8A 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 250VDC - Max
Load - Max Switching
3040VA, 2000W
Coil Current
4.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,33000 €13,33 €
1011,87700 €118,77 €
2511,34160 €283,54 €
5010,95220 €547,61 €
10010,57610 €1.057,61 €
25010,09824 €2.524,56 €
5009,75090 €4.875,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €