



S2EB-L2-48V | |
|---|---|
DigiKey Part Number | S2EB-L2-48V-ND |
Manufacturer | |
Manufacturer Product Number | S2EB-L2-48V |
Description | RELAY GEN PURPOSE 4PST 4A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 33.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 6.5 kOhms |
Coil Current 7.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,51340 € | 1.525,67 € |
| Unit Price without VAT: | 30,51340 € |
|---|---|
| Unit Price with VAT: | 36,31095 € |


