



NC4D-PL2-DC6V | |
|---|---|
DigiKey Part Number | NC4D-PL2-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | NC4D-PL2-DC6V |
Description | RELAY GEN PURPOSE 4PDT 5A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 4.8 VDC |
Packaging Tube | Operate Time 20 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 22.5 Ohms |
Load - Max Switching 1250VA | Base Product Number |
Coil Current 267 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,19350 € | 303,87 € |
| Unit Price without VAT: | 15,19350 € |
|---|---|
| Unit Price with VAT: | 18,08027 € |

