Similar




LKP1AF-9V | |
|---|---|
DigiKey Part Number | LKP1AF-9V-ND |
Manufacturer | |
Manufacturer Product Number | LKP1AF-9V |
Description | RELAY GEN PURPOSE SPST 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LKP1AF-9V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, RUV, UR VDE |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 153 Ohms |
Coil Current 58.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW1AFHN-DC9V-F | Panasonic Industry | 0 | 255-JW1AFHN-DC9V-F-ND | 2,55490 € | Similar |


