



JV1APF-24V | |
|---|---|
DigiKey Part Number | JV1APF-24V-ND |
Manufacturer | |
Manufacturer Product Number | JV1APF-24V |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR |
Switching Voltage 125VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |

