Similar
Similar





JS1AF-5V-F | |
|---|---|
DigiKey Part Number | 255-3625-ND |
Manufacturer | |
Manufacturer Product Number | JS1AF-5V-F |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS1AF-5V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 72 mA | Coil Resistance 69.4 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ305 | Panasonic Industry | 32.246 | 255-3559-ND | 0,99000 € | Similar |
| J107F1AS125VDC.36 | CIT Relay and Switch | 1.363 | 2449-J107F1AS125VDC.36-ND | 0,93000 € | Similar |
| PR10-24V-450-1C | Same Sky (Formerly CUI Devices) | 789 | 2223-PR10-24V-450-1C-ND | 1,81000 € | Similar |




