JS1-9V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CIT Relay and Switch
In Stock: 1.944
Unit Price: 0,70000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JS1-9V

DigiKey Part Number
255-1708-ND
Manufacturer
Manufacturer Product Number
JS1-9V
Description
RELAY GEN PURPOSE SPDT 10A 9V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 100VDC - Max
Load - Max Switching
2500VA, 1000W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
225 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes