Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JC2AF-TM-DC6V-F

DigiKey Part Number
JC2AF-TM-DC6V-F-ND
Manufacturer
Manufacturer Product Number
JC2AF-TM-DC6V-F
Description
RELAY GEN PURPOSE DPST 10A 6V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
167 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
36 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.