Similar
Similar



HP2-TM-DC6V | |
|---|---|
DigiKey Part Number | HP2-TM-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | HP2-TM-DC6V |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.205" (5.2mm) |
Mfr | Must Operate Voltage 4.8 VDC |
Series | Must Release Voltage 0.9 VDC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 25 Ohms |
Coil Current 240 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11D15-6 | TE Connectivity Potter & Brumfield Relays | 111 | PB323-ND | 19,06000 € | Similar |
| KUP-11D55-6 | TE Connectivity Potter & Brumfield Relays | 50 | PB2277-ND | 29,44000 € | Similar |



