


HP2-DC110V | |
|---|---|
DigiKey Part Number | HP2-DC110V-ND |
Manufacturer | |
Manufacturer Product Number | HP2-DC110V |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.205" (5.2mm) |
Mfr | Must Operate Voltage 88 VDC |
Series | Must Release Voltage 16.5 VDC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 7.3 kOhms |
Coil Current 15 mA | Base Product Number |
Coil Type Non Latching |

