Similar




HL2-PL-DC12V-F | |
|---|---|
DigiKey Part Number | HL2-PL-DC12V-F-ND |
Manufacturer | |
Manufacturer Product Number | HL2-PL-DC12V-F |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 125VAC - Nom | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11D55-12 | TE Connectivity Potter & Brumfield Relays | 0 | PB327-ND | 16,99000 € | Similar |


