Similar



HJ2-L-AC220/240V-R-6 | |
|---|---|
DigiKey Part Number | HJ2-L-AC220/240V-R-6-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-L-AC220/240V-R-6 |
Description | RELAY GEN PURPOSE DPDT 7A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1750VA, 875W | |
Coil Current | 6.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, RC Circuit | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 37.5 kOhms | |
Base Product Number |


