


HJ2-L-AC100V-R | |
|---|---|
DigiKey Part Number | HJ2-L-AC100V-R-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-L-AC100V-R |
Description | RELAY GEN PURPOSE DPDT 7A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, RC Circuit |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Must Release Voltage 30 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1750VA, 875W | Coil Resistance 10 kOhms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |

