


HG4-DC6V | |
|---|---|
DigiKey Part Number | HG4-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | HG4-DC6V |
Description | RELAY GEN PURPOSE 4PDT 20A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Must Operate Voltage 4.8 VDC |
Series | Must Release Voltage 0.6 VDC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 20 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 18.5 Ohms |
Coil Current 325 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP4-DC6V | Panasonic Industry | 0 | SP4-DC6V-ND | 32,86700 € | Similar |


