Similar




HC3-HP-DC12V | |
|---|---|
DigiKey Part Number | HC3-HP-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | HC3-HP-DC12V |
Description | RELAY GEN PURPOSE 3PDT 7A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY3-02-DC12 | Omron Automation and Safety | 4 | Z5405-ND | 15,66000 € | Similar |


