HC3-H-DC48V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 12,45000 €
Datasheet
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC3-H-DC48V

DigiKey Part Number
HC3-H-DC48V-ND
Manufacturer
Manufacturer Product Number
HC3-H-DC48V
Description
RELAY GEN PURPOSE 3PDT 7A 48V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
38.4 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-50°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
7 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1750VA
Coil Resistance
2.6 kOhms
Coil Current
18.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MY3-DC48Omron Automation and Safety0MY3-DC48-ND12,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes