



HC2K-DC24V | |
|---|---|
DigiKey Part Number | HC2K-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | HC2K-DC24V |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 50 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 470 Ohms |
Load - Max Switching 750VA | Base Product Number |
Coil Current 51.1 mA |

