


HC2E-L-DC6V-F | |
|---|---|
DigiKey Part Number | HC2E-L-DC6V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2E-L-DC6V-F |
Description | RELAY GEN PURPOSE DPDT 3A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, 8 Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 4.8 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -50°C ~ 60°C |
Contact Rating (Current) 3 A | Contact Material Silver Alloy, Cadmium Free, Gold |
Switching Voltage 250VAC - Max | Approval Agency CSA, UR, VDE |
Load - Max Switching 750VA | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching | Base Product Number |

