
DSP2A-DC48V | |
|---|---|
DigiKey Part Number | 255-DSP2A-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | DSP2A-DC48V |
Description | DSP RELAY, 2 FO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 38.4 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 1250VA, 150W | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,44880 € | 272,44 € |
| Unit Price without VAT: | 5,44880 € |
|---|---|
| Unit Price with VAT: | 6,48407 € |

