



DSP1-DC6V-R | |
|---|---|
DigiKey Part Number | DSP1-DC6V-R-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC6V-R |
Description | RELAY GEN PURPOSE DPST 5A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4.8 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1500VA, 625W | Relay Type |
Coil Current 50 mA | Coil Resistance 120 Ohms |
Coil Type Non Latching | Base Product Number |

