Direct
Similar




DSP1-DC24V-R | |
|---|---|
DigiKey Part Number | DSP1-DC24V-R-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC24V-R |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1500VA, 625W | Relay Type |
Coil Current 12.5 mA | Coil Resistance 1.92 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSP1-DC24V-R-F | Panasonic Industry | 853 | 255-4018-5-ND | 5,90000 € | Direct |
| DSP1-DC24V-F | Panasonic Industry | 548 | 255-2743-ND | 6,32000 € | Similar |


