Image for AXR51228P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXR51228P

DigiKey Part Number
AXR51228P-ND
Manufacturer
Manufacturer Product Number
AXR51228P
Description
CONN RCPT 22POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Receptacle Connector Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
22
Manufacturer
Panasonic Electric Works
Pitch
0.020" (0.50mm)
Series
Number of Rows
1
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0003,28521 €6.570,42 €
Manufacturers Standard Package
Unit Price without VAT:3,28521 €
Unit Price with VAT:3,90940 €