Image for AXR30341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXR30341

DigiKey Part Number
AXR30341-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXR30341
Description
CONN PLUG 22POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Rectangular Plug Connector Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
22
Pitch
0.020" (0.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,43937 €3.263,62 €
Manufacturers Standard Package
Unit Price without VAT:5,43937 €
Unit Price with VAT:6,47285 €