Similar

AXN360130P | |
|---|---|
DigiKey Part Number | AXN360130P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXN360130P |
Description | CONN SOCKET 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 6mm, 7mm, 8mm, 13mm, 14mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.106" (2.70mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK5S60347YG | Panasonic Industry | 10.640 | 255-2557-1-ND | 2,21000 € | Similar |


