
AXK5S60347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S60347YGTR-ND - Tape & Reel (TR) 255-2557-1-ND - Cut Tape (CT) 255-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S60347YG |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87500 € | 18,75 € |
| 25 | 1,75720 € | 43,93 € |
| 50 | 1,67320 € | 83,66 € |
| 100 | 1,59320 € | 159,32 € |
| 250 | 1,49340 € | 373,35 € |
| 500 | 1,42210 € | 711,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35425 € | 1.354,25 € |
| 2.000 | 1,28965 € | 2.579,30 € |
| 3.000 | 1,25331 € | 3.759,93 € |
| 5.000 | 1,20899 € | 6.044,95 € |
| 7.000 | 1,18067 € | 8.264,69 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |






