

AXG8100J4 | |
|---|---|
DigiKey Part Number | AXG8100J4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG8100J4 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 (10 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG8100J4 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 12 (10 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D1012 | Panasonic Industry | 0 | AXF6D1012-ND | 0,34889 € | Similar |


