AXF6D1012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,51636 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 17.584
Unit Price: 0,63000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5.900
Unit Price: 0,80000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,71188 €
Datasheet
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6D1012

DigiKey Part Number
AXF6D1012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6D1012
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,35328 €5.299,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35328 €
Unit Price with VAT:0,42040 €