Direct


AXE530124 | |
|---|---|
DigiKey Part Number | 255-3114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE530124 |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 30 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE530127 | Panasonic Industry | 3.317 | 255-5287-1-ND | 1,13000 € | Direct |
| AXE530127A | Panasonic Industry | 37 | 255-5515-ND | 1,12000 € | Direct |



