
AVT32029 | |
|---|---|
DigiKey Part Number | AVT32029-ND |
Manufacturer | |
Manufacturer Product Number | AVT32029 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 50gf |
Series | Release Force 7.546gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77222 € | 386,11 € |
| Unit Price without VAT: | 0,77222 € |
|---|---|
| Unit Price with VAT: | 0,91894 € |



