APE3014H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.070
Unit Price: 8,85000 €
Datasheet

Similar


Panasonic Industry
In Stock: 20
Unit Price: 12,99000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

APE3014H

DigiKey Part Number
255-1454-ND
Manufacturer
Manufacturer Product Number
APE3014H
Description
RELAY GEN PURPOSE SPDT 6A 4.5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
2.97 VDC
Packaging
Tube
Must Release Voltage
0.225 VDC
Part Status
Obsolete
Operate Time
8 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
119 Ohms
Coil Current
38 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APF3024HPanasonic Industry2.070255-2908-ND8,85000 €Direct
APF3034HPanasonic Industry20255-4085-5-ND12,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes