



APE10106 | |
|---|---|
DigiKey Part Number | APE10106-ND |
Manufacturer | |
Manufacturer Product Number | APE10106 |
Description | RELAY GEN PURPOSE SPST 6A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.96 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 212 Ohms |
Coil Current 28 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APF10306 | Panasonic Industry | 0 | APF10306-ND | 9,68300 € | Similar |


