AM1307K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 77
Unit Price: 42,43000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 227
Unit Price: 34,82000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 26,06005 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 29,77835 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 32,72115 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 19,27150 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 123
Unit Price: 24,84000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 120
Unit Price: 36,76000 €
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 9,79434 €
Datasheet
Image for AM1307K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1307K

DigiKey Part Number
AM1307K-ND
Manufacturer
Manufacturer Product Number
AM1307K
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
370gf
Release Force
114gf
Operating Position
0.859" (21.8mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes