Similar
Similar
Similar
Similar

GPTCNH11 | |
|---|---|
DigiKey Part Number | GPTCNH11-ND |
Manufacturer | |
Manufacturer Product Number | GPTCNH11 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer ZF Electronics | Operating Force 348gf |
Series | Release Force 113gf |
Packaging Bulk | Operating Position 0.825" (21.0mm) |
Part Status Active | Pretravel 0.015" (0.4mm) |
Circuit SPDT | Differential Travel 0.002" (0.05mm) |
Switch Function On-Mom | Overtravel 0.217" (5.5mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 55°C |
Actuator Type Overtravel Plunger | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RN-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-2435-ND | 34,05160 € | Similar |
| BZ-2RQ124-A2 | Honeywell Sensing and Productivity Solutions | 199 | 480-4602-ND | 43,56000 € | Similar |
| BZ-2RQ13-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-4604-ND | 20,81035 € | Similar |
| BZ-2RQ233-A2 | Honeywell Sensing and Productivity Solutions | 0 | 480-4617-ND | 37,71930 € | Similar |
| BZ-2RQ239-A2 | Honeywell Sensing and Productivity Solutions | 0 | BZ-2RQ239-A2-ND | 23,49305 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,75244 € | 8.601,95 € |
| Unit Price without VAT: | 10,75244 € |
|---|---|
| Unit Price with VAT: | 12,79540 € |










